Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWP 80Copy
Newark Part No.87K7588
Product RangeWD1000 Series
Also Known As037103304421
Your Part Number
407 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $258.500 |
Price for:Each
Minimum: 1
Multiple: 1
$258.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWP 80Copy
Newark Part No.87K7588
Product RangeWD1000 Series
Also Known As037103304421
Technical Datasheet
Supply Voltage VAC24V
Output Power80W
Heat Temperature Max850°F
Product RangeWD1000 Series
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WP80 80 Watt Soldering Pencil with Short Tip-To-Grip is compatible with WD1 and WD2 soldering stations, and WRS rework stations.
- 80 watts of power with short tip-to-grip (52 mm)
- Barrel can be exchanged with optional longer version to work at standard length (65 mm)
- WP80 has same performance characteristics as the WSP80
- Perfect for lead free solder
- ESD safe to protect sensitive components
Applications
Industrial
Contents
Soldering iron WP 80 (80 W, 24 V) with soldering tip LT B
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
850°F
Plug Type
-
Output Power
80W
Product Range
WD1000 Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for WP 80
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
