Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWP80 + WDH10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95Y4512
Your Part Number
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $324.230 |
Price for:Each
Minimum: 1
Multiple: 1
$324.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWP80 + WDH10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95Y4512
Technical Datasheet
Supply Voltage VAC24V
Output Power80W
Output Power (VA)80W
Heat Temperature Max350°C
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
24V
Output Power (VA)
80W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Power
80W
Heat Temperature Max
350°C
Plug Type
-
Technical Docs (1)
Alternatives for WP80 + WDH10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
