Print Page
Image is for illustrative purposes only. Please refer to product description.

2,766 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $149.690 |
Price for:Each
Minimum: 1
Multiple: 1
$149.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
WSA350 is a 120VAC black US-plug 1-phase bench top smoke absorber with propeller fan pump, fume extraction style. This smoke absorber removes flux fumes from the soldering workbench. It is great for workspaces using more active fluxes used with lead-free solder. Fumes are absorbed by the replaceable carbon-activated filter, which includes one replacement filter (WSA350F). The stand allows the smoke absorber to be adjusted to varying angles. The fan is quiet and will not add significant noise to the workspace. Suitable for use with Weller WSA350F replaceable carbon-activated smoke absorbing filters.
- ESD safe
- 120V AC supply voltage
- 20W power rating
Technical Specifications
Air Volume
-
Power Rating
20W
Product Range
-
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for WSA350
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
