Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWSP 150Copy
Newark Part No.19M5231
Also Known AsGTIN UPC EAN: 037103220035
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $374.000 |
Price for:Each
Minimum: 1
Multiple: 1
$374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSP 150Copy
Newark Part No.19M5231
Also Known AsGTIN UPC EAN: 037103220035
Technical Datasheet
Supply Voltage VAC24V
Output Power150W
Heat Temperature Max850°F
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WSP150 is a Soldering Iron for high heat applications requiring maximum heat storage. Compatible with WD2 or WD"M" series power units. Comes with LTHF tip. The 0052917099 soldering iron is compatible with LHF tip series.
- Heavy duty soldering pencil
- ESD safe
- 45s at 50 to 350°C Heat up time
- 50 to 550°C Temperature range
- LHT series tip type
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
850°F
Plug Type
-
Output Power
150W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for WSP 150
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
