Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWSP80NCopy
Newark Part No.05H7116
Product RangeSilver Series
Also Known As037103303912
Your Part Number
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $258.500 |
Price for:Each
Minimum: 1
Multiple: 1
$258.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSP80NCopy
Newark Part No.05H7116
Product RangeSilver Series
Also Known As037103303912
Technical Datasheet
Supply Voltage VAC24V
Output Power80W
Heat Temperature Max850°F
Product RangeSilver Series
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Medium duty 80 W Soldering Pencil
- For applications requiring micro to medium power requirements
- Compatible with WD series power units
- Compatible with LT series tips
- ESD Safe
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
850°F
Plug Type
-
Output Power
80W
Product Range
Silver Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
