Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $382.780 |
Price for:Each
Minimum: 1
Multiple: 1
$382.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT 1Copy
Newark Part No.15AN8130
Technical Datasheet
Supply Voltage VAC230V
Power Rating95W
For Use WithWELLER WT Series Soldering Stations
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
WT 1 is 95W, 1-channel power unit.
- High productivity
- Intuitive use due to clear menu structure
- Reduced footprint due to stack ability, temperature accuracy is ±9°C
- Graphical backlit LC-display, ESD safe, one switching output interface
- High performance and functionality - many connectable tools
- Automatic standby of tool due to integrated acceleration sensor in the tool
- Housing cover useable as storage
- OFF time, process window, lock function, offset
- ±9°C temperature accuracy, 101mm height, 149mm length
- Dimension (L x W x H) is 149.0 x 138.0 x 101.0mm, temperature range from 50 to 450°C
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type F Power Cord
Technical Specifications
Supply Voltage VAC
230V
For Use With
WELLER WT Series Soldering Stations
Plug Type
EU, UK
Power Rating
95W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for WT 1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
