Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWT1012NCopy
Newark Part No.99Y9708
Product RangeWeller WT Series
Also Known As037103306562
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $611.630 |
Price for:Each
Minimum: 1
Multiple: 1
$611.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT1012NCopy
Newark Part No.99Y9708
Product RangeWeller WT Series
Also Known As037103306562
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max-
Output Power90W
Kit ContentsWT1 Station, WSP80 Iron, LTB Tip, WSR201 Safety Rest
Product RangeWeller WT Series
Plug TypeUS
SVHCNo SVHC (17-Dec-2015)
Product Overview
WT1012N is a 95W 1-channel soldering station. It includes WSP 80 soldering iron (80 W) with silver-line tips for all standard soldering applications (tip family: LT).
- OFF time, process window, lock function, offset
- Dimension L x W x H is 149.0 x 138.0 x 101.0mm
- Automatic tool identification, equipotential bonding, ESD safe
- Temperature range from 50 to 450°C
- ±2°C temperature stability
- 120V voltage rating
Contents
Power unit, 1 channel with soldering iron WSP 80 and safety rest WSR 201.
Technical Specifications
Supply Voltage VAC
120V
Output Power
90W
Product Range
Weller WT Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
-
Kit Contents
WT1 Station, WSP80 Iron, LTB Tip, WSR201 Safety Rest
Plug Type
US
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
