Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWTA-1Copy
Newark Part No.25C0050
Also Known AsGTIN UPC EAN: 037103108418
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.250 |
| 5+ | $28.670 |
| 10+ | $28.090 |
| 25+ | $27.500 |
| 50+ | $26.910 |
| 100+ | $26.320 |
| 250+ | $25.750 |
Price for:Each
Minimum: 1
Multiple: 1
$29.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWTA-1Copy
Newark Part No.25C0050
Also Known AsGTIN UPC EAN: 037103108418
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StyleTweezer
For Use WithWeller WTA50 Thermal Tweezers
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 0054414199 is a 1mm 45° tweezers Soldering Tip for use with WTA50 thermal tweezers.
Applications
Maintenance & Repair
Contents
Pair of tips for tweezers.
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Weller WTA50 Thermal Tweezers
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Tweezer
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
