Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,216.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,216.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWTHA 1Copy
Newark Part No.15AN8136
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max600°C
Output Power900W
Kit ContentsSafety Rest and Fixed Hot Air Iron
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
WTHA 1 is a 900W hot air station for simple repair and heating tasks.
- Electronical controlled temperature
- Modern and intuitive operational concept thanks to clear menu structure
- Reduced footprint due to stackability
- Accurate adjustment of hot air through brushless turbine
- Up to 5 pre-sets which can be automatically run in a profile
- Lock function, housing cover useable as storage
- 230V voltage rating, 5 - 60l/min (20°C) 5 - 110l/min (300°C) capacity (l/min)
- Temperature accuracy is ±30°C
- Temperature accuracy for hot air is ±54°F
- Dimension is (L x W x H) 212.0 x 172.0 x 122.0mm, temperature range from 50 to 600°C
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type F Power Cord
Contents
Hot air station with safety rest and fixed hot air iron.
Technical Specifications
Supply Voltage VAC
230V
Output Power
900W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
600°C
Kit Contents
Safety Rest and Fixed Hot Air Iron
Plug Type
EU, UK
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
