Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWX1011NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58T1163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $929.500 |
Price for:Each
Minimum: 1
Multiple: 1
$929.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
120V
Output Power
255W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
850°F
Kit Contents
WX1 Station, WXMP-MS Micro Solder Iron, WDH51 Tool Stand
Plug Type
US
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
