Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXD2020NCopy
Newark Part No.28W3381
Also Known AsGTIN UPC EAN: 037103264091
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,901.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2,901.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXD2020NCopy
Newark Part No.28W3381
Also Known AsGTIN UPC EAN: 037103264091
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max850°F
Output Power255W
Kit ContentsWXD2 Power Unit, WXP120 Solder Iron, WXDP120 Desolder Unit, Safety Rest
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pneumatic operation
- Tool operating parameters are stored on the hand piece
- Connectivity
- Tool recognition
- Functionality
- Short learning curve and intuitive operation
- Versatile connectivity options - preheaters and fume extraction systems
- Multi-purpose USB port for parameter configuration and data logging
- ESD safe to protect sensitive components
- Uses XT series soldering tips
Applications
Maintenance & Repair
Contents
Power unit WXD 2, WXDP 120 desoldering iron and safety rest and WXP 120 soldering iron
Technical Specifications
Supply Voltage VAC
120V
Output Power
255W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
850°F
Kit Contents
WXD2 Power Unit, WXP120 Solder Iron, WXDP120 Desolder Unit, Safety Rest
Plug Type
US
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
