Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXHP 120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AJ0187
Your Part Number
3 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $853.230 |
Price for:Each
Minimum: 1
Multiple: 1
$853.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXHP 120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AJ0187
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max200°C
Output Power (VA)120W
Output Power120W
Product Range-
Plug TypeUK Type G
External Width-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Output Power (VA)
120W
Product Range
-
External Width
-
Heat Temperature Max
200°C
Output Power
120W
Plug Type
UK Type G
SVHC
To Be Advised
Technical Docs (1)
Alternatives for WXHP 120
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
