Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXMP MSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ9593
Your Part Number
11 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.160 |
Price for:Each
Minimum: 1
Multiple: 1
$300.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXMP MSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ9593
Technical Datasheet
Supply Voltage VAC-
Output Power40W
Output Power (VA)40W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Output Power (VA)
40W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Output Power
40W
Heat Temperature Max
450°C
Plug Type
-
Technical Docs (1)
Alternatives for WXMP MS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
