Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXMT MS PROMOCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AJ0188
Your Part Number
25 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $542.250 |
Price for:Each
Minimum: 1
Multiple: 1
$542.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXMT MS PROMOCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AJ0188
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
WXMT MS PROMO is a slim tweezers set for soldering and desoldering of SMD components with high energy demand. This powerful, user-friendly set offers versatile performance for standard and micro soldering applications in aerospace, electronics, sensors, medical devices, military and automotive industry.
- Slim tweezers for excellent De-/soldering works, tweezer is compatible with all WX stations
- Extremely short heating time
- Reduces total costs of ownership due to motion sensor
- RTW solder tips can be changed quickly and easily
- Active tip (cartridge)-system allows exchange of soldering tip despite a hot soldering iron
- 3sec approximate heating time (50–350°C/120–660°F)
- Temperature range from 100 to 450°C
Contents
Micro desoldering tweezers WXMT MS 2x40W, 12V, Active tip RTW2MS, Safety rest WSR 204.
Technical Specifications
Kit Contents
Micro Desoldering Tweezers WXMT MS 2x40W, 12V, Active Tip RTW2MS, Safety Rest WSR 204
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
