Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXP120 + WDH 10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ2328
Your Part Number
27 In Stock
49 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $378.710 |
Price for:Each
Minimum: 1
Multiple: 1
$378.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXP120 + WDH 10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ2328
Technical Datasheet
Supply Voltage VAC24V
Output Power (VA)120W
Output Power120W
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
24V
Output Power
120W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Output Power (VA)
120W
Heat Temperature Max
-
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
