Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoZEROSMOGTLKIT1NPCopy
Newark Part No.33AH7487
Product RangeZero Smog TL Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,671.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,671.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoZEROSMOGTLKIT1NPCopy
Newark Part No.33AH7487
Product RangeZero Smog TL Series
Technical Datasheet
Air Volume190m³/h
Supply Voltage VAC120V
Power Rating120W
Plug Type-
Product RangeZero Smog TL Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Zero Smog time-limited promotion kit with Filter Set (Compact Filter + 10X Fine Pre-filters) - FREE
- Fine dust pre-filter F7 can be separately changed without having to change the main filter
- Granular activated carbon filter for effective gas filtration
- Portable fume extraction unit, for placement under or next to the bench
- The ZEROSMOGTLKIT1NP bundle includes ZEROSMOGTLKIT1 - Fume Extraction Kit with Funnel T0058762858 - Filter Set (Compact Filter + 10X Fine Pre-filters) - FREE
- Longer service life due to exceptionally large filter surface of 2.4m²
- This bundle lists for $1,342, but is available to you for $1,130* ($212 value).
- Automated filter change notification system
- Quick, simple and user-friendly installation with easy-click system
- For connection to a WX / WT station a WT hub is needed
Contents
Zero Smog TL fume extraction unit with flexible extraction arm, Filter set.
Technical Specifications
Air Volume
190m³/h
Power Rating
120W
Product Range
Zero Smog TL Series
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
