Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Technical Specifications
Tip Size 1
2.5mm
Blade Length
154mm
Overall Length
154mm
SVHC
No SVHC (27-Jun-2024)
Tip Size 2
-mm
Overall Length
154mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
