
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
Product Overview
05008015001 is a 0.6 x 3.5 x 100mm 335 screwdriver for slotted screws. It is a high quality Kraftform Plus screwdriver with electrician’s blade. It features multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. “Take it easy” tool finder with color coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: color coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
- Lasertip prevents slipping out
- Reduced contact pressure
Technical Specifications
3.5mm
181mm
No SVHC (27-Jun-2024)
100mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
