Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05008102001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AK3336
Product RangeWera - Actuation Tools
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.920 |
Price for:Each
Minimum: 1
Multiple: 1
$23.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05008102001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AK3336
Product RangeWera - Actuation Tools
Technical Datasheet
Accessory TypeActuation Tool
For Use WithWera 2.5mm2 to 4.0mm2 Spring Terminal Blocks
Product RangeWera - Actuation Tools
SVHCNo SVHC (27-Jun-2024)
Product Overview
05008102001 is a 338 actuation tool for terminal blocks (spring cages) (0.6 x 3.5 x 81mm). Useful actuation tool for spring terminals. The curved blade also makes it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multicomponent Kraftform handle for fast and smooth work.
- Suitable for spring terminals with a conductor cross-section of 2.5 to 4.0mm<sup>2</sup>
Technical Specifications
Accessory Type
Actuation Tool
Product Range
Wera - Actuation Tools
For Use With
Wera 2.5mm2 to 4.0mm2 Spring Terminal Blocks
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
