Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05022689001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07AH7280 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.340 |
| 3+ | $89.790 |
Price for:Each
Minimum: 1
Multiple: 1
$91.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05022689001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07AH7280 |
| Technical Datasheet | |
| Kit Contents | 9 Pcs of 3967/9 TX SXL Multicolour HF Stainless 1 L-Keys |
| Torx Tip Size | T8, T9, T10, T15, T20, T25, T27, T30, T40 |
| Torx Key Type | T8, T9, T10, T15, T20, T25, T27, T30, T40 |
| Handle Type | L Key |
| Blade Length | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Kit Contents | 9 Pcs of 3967/9 TX SXL Multicolour HF Stainless 1 L-Keys |
|---|---|
| Torx Key Type | T8, T9, T10, T15, T20, T25, T27, T30, T40 |
| Blade Length | - |
| SVHC | No SVHC (27-Jun-2024) |
| Torx Tip Size | T8, T9, T10, T15, T20, T25, T27, T30, T40 |
|---|---|
| Handle Type | L Key |
| Product Range | - |
Technical Docs (1)
Alternatives for 05022689001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
