
Need more?
| Quantity | Price |
|---|---|
| 1+ | $94.370 |
Product Information
Product Overview
05022699001 is a 3950/9 Hex-Plus multicolor HF Stainless 1 L-key set (metric, stainless steel with holding function (9 pieces)). Premium stainless steel Wera L-keys for hexagonal socket screws. Stainless steel prevents transmission of extraneous rust. The HexPlus profile offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. With hexagonal ball tip at the long arm: The ball-shaped tip profiles enable the tool shaft to be moved and pivoted relative to the screw axis which allows screwdriving "around the corner". From size 3.0 with holding function for hexagonal socket screws on the long arm. "Take it easy" tool finder with color coding by size. In a nearly wear-free L-key clip.
- Solution to the extraneous rust problem: fasten stainless screws with stainless tools
- Stainless L-keys prevent extraneous rust on stainless screws
- Hex-Plus allows socket head screws to live longer
- From size 3.0, the holding function on the long arm will hold screws securely on the tool
- Ball head on the long arm also allows offset use
- With take it easy tool finder: color coding by size
- Color-coded L-keys, easy-grip hose sleeve for ergonomic and comfortable operation at low temp
- In a practical clip out of wear-free material
Contents
3950 SPKL multicolor L-key (05022660001 1x 1.5 x 90mm, 05022661001 1x 2 x 101mm, 05022662001 1x 2.5 x 112mm), 3950 SPKL multicolor HF L-key with holding function (05022693001 1x 3 x 123mm, 05022694001 1x 4 x 137mm, 05022695001 1x 5 x 154mm, 05022696001 1x 6 x 172mm, 05022697001 1x 8 x 195mm, 05022698001 1x 10 x 224mm).
Technical Specifications
9 Pieces of Hex-Plus Multicolour and Multicolour HF Metric L-Keys with Holder
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
