Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05033629001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK3351
Product RangeKraftform Kompakt Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 3+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05033629001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK3351
Product RangeKraftform Kompakt Series
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length-
Overall Length154mm
Overall Length154mm
Product RangeKraftform Kompakt Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05033629001 is a Kraftform Kompakt VDE screwdriver 3067 i TORX® SB (stainless, TX 8 x 154mm). VDE stainless blade for the Kraftform Kompakt handle/blade system for lightning-fast blade changes without special tools. Individually tested tools as per IEC 60900. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. Wera's stainless steel tools are vacuum ice hardened and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions.
- Kraftform Kompakt VDE screwdriver interchangeable blade for TORX® screws
- Insulated, individually tested as per IEC 60900
- Blades made of stainless steel to prevent extraneous rust
- Vacuum ice-hardening provides the required hardness and strength
- 9mm hex drive with entry chamfer
- Individually tested
Technical Specifications
Tip Size 1
-
Blade Length
-
Overall Length
154mm
SVHC
No SVHC (27-Jun-2024)
Tip Size 2
-
Overall Length
154mm
Product Range
Kraftform Kompakt Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
