
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05057435001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 74AK3363 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.350 |
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05057435001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 74AK3363 |
| Technical Datasheet | |
| Kit Contents | 12 Pieces of TORX, Pozidriv, Bit-Checks Wood, TX HF 1 Universal Bits Holder |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
05057435001 is a Bit-Check 12 wood TX HF 1 (12 pieces). Bits and holder set, particularly suitable for woodworking. With their special geometry and as per the Acument Intellectual Properties specification, the 867/1 TORX® HF bits hold TORX® screws securely on the tool! This is particularly helpful in hard-to-reach work areas where the second hand cannot be used to hold the screw. They are also suitable for Würth ASSY screws as well as Altenloh SPAX TSTAR plus screws. With Take it easy tool finder: Color coding by size. Ring magnet Rapidaptor holding tool to hold long and heavy screws. The Bit-Check allows a quick overview of the available tools. Unused bits are simply put back in the holder and will not be lost. Easy transport e.g. in the shirt pocket. The Bit-Check can be set up at the work place, which allows for quick access of the tools.
- Particularly for wood applications
- 867/1 TORX® HF bits with holding function for TORX® screws as per Acument Intellectual Properties
- Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws
- 1/4" hexagon drive (Wera connecting series 1)
- 1/4" hexagon drive (Wera connecting series 1)
- With Take it easy tool finder: color coding by size
- Ring magnet Rapidaptor, holder for holding even longer and heavier screws
- Upright positionable Bit-Checks convince due to their functionality in a minimum of space
- Bit-Check plastic material ensures robustness and durability
Contents
887/4 RR rapidaptor universal bit holder with ring magnet (05052490001), 855/1 Z bits (05072080001, 05072082001), 867/1 TORX® HF bits with holding function (05066140001, 05066141001, 05066142001, 05066143001, 05066144001, 050661450011, 867/1 TORX® bits (05066487001, 05066488001).
Technical Specifications
| Kit Contents | 12 Pieces of TORX, Pozidriv, Bit-Checks Wood, TX HF 1 Universal Bits Holder |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | - |
|---|
Technical Docs (1)
Alternatives for 05057435001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
