Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05059604001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC1282
Product RangeWera - 840/4 Bits
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 10+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05059604001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC1282
Product RangeWera - 840/4 Bits
Technical Datasheet
Bit TypeHex
Hex Bit Size2.5mm
Length50mm
Product RangeWera - 840/4 Bits
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Hex
Length
50mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
2.5mm
Product Range
Wera - 840/4 Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
