Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.060 |
| 5+ | $33.510 |
Price for:Each
Minimum: 1
Multiple: 1
$34.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| AF Size - Metric | 10mm |
|---|---|
| Length | 159mm |
| SVHC | No SVHC (27-Jun-2024) |
| AF Size - Imperial | - |
|---|---|
| Product Range | Joker |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

