Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05073599001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 17X2427 |
| Also Known As | 4013288170125 |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.200 |
| 5+ | $63.150 |
Price for:Each
Minimum: 1
Multiple: 1
$64.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05073599001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 17X2427 |
| Also Known As | 4013288170125 |
| Technical Datasheet | |
| Kit Contents | 9 Pieces of BO Multicolour Hex Key Set, 2 Component Clips with Magnetizer |
| Torx Key Type | T8, T9, T10, T15, T20, T25, T27, T30, T40 |
| Torx Tip Size | T8, T9, T10, T15, T20, T25, T27, T30, T40 |
| Handle Type | L Key |
| Blade Length | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
L-keys with thermoplastic sleeve (SPKL) out of easy-to-grip circular material. The sleeve ensures that work is pleasant and easy on the fingers even at low temperatures. All L-keys are quickly to hand thanks to their colour coding and size markings. The wear-resistant clip material ensures secure storage of the L-keys as well as simple removal. For TORX® and TORX® BO (with bore hole) connections.
- L-keys for TORX® BO screws to loosen safety connections
- Colour coded, easy-to-grip plastic sleeve, even at low temperatures
- BlackLaser tempered offers optimum surface protection for a long service life
- The ballpoint allows offset working
- Wear-resistant inscription of the sizes of the L-keys contained on the clip
Applications
Maintenance & Repair
Technical Specifications
| Kit Contents | 9 Pieces of BO Multicolour Hex Key Set, 2 Component Clips with Magnetizer |
|---|---|
| Torx Tip Size | T8, T9, T10, T15, T20, T25, T27, T30, T40 |
| Blade Length | - |
| SVHC | No SVHC (27-Jun-2024) |
| Torx Key Type | T8, T9, T10, T15, T20, T25, T27, T30, T40 |
|---|---|
| Handle Type | L Key |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
