Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05118022001Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.24T3955
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The three-zone concept of these screwdrivers reduce fastening times and the cost per screw connection. The hand support on the easy-turning cap and the fast-turning zone accelerates the driving process. Power zone has integrated soft zones to transfer high tightening or loosening forces without losing contact with the screw. The Precision zone provides a better feel for the rotation angle during precision work. The black point tip and a refined hardening process increases life of the tool and protects from corrosion.
- Size: PH #0 x 2 3/8"
Technical Specifications
Phillips Tip Size
#0
Overall Length
157mm
SVHC
No SVHC (27-Jun-2024)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
