Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No167I 3K TX 8 X 80 MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47W0639
Also Known As4013288108906, 05006184001
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.860 |
| 5+ | $17.580 |
Price for:Each
Minimum: 1
Multiple: 1
$17.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No167I 3K TX 8 X 80 MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47W0639
Also Known As4013288108906, 05006184001
Technical Datasheet
Torx Key TypeT8
Torx Tip SizeT8
Blade Length80mm
Overall Length161mm
Overall Length161mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. “Take it easy” tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Zinc phosphate plated
Technical Specifications
Torx Key Type
T8
Blade Length
80mm
Overall Length
161mm
SVHC
No SVHC (27-Jun-2024)
Torx Tip Size
T8
Overall Length
161mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
