
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 2035/6ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 35M0498 |
| Also Known As | GTIN UPC EAN: 4013288031945 |
| Your Part Number | |
| Technical Datasheet |
30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $47.170 |
| 5+ | $46.380 |
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 2035/6ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 35M0498 |
| Also Known As | GTIN UPC EAN: 4013288031945 |
| Technical Datasheet | |
| Kit Contents | 6 Pieces of 0.3x1.8, 0.4x2, 0.4x2.5, 0.5x3, PH00, PH0 Screwdrivers |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
High-quality screwdriver set for electronic applications. The free-turning cap provides support for the hand and enables quick and easy precision work. The power zone has integrated soft zones near the blade tip to ensure high torque transfer for loosening or tightening screws without losing contact with the screw. The precision zone directly above the blade gives the user a better feel for the right rotation angle during fine adjustment work. The power zone has integrated soft zones near the blade tip to ensure high torque transfer for loosening or tightening screws without losing contact with the screw. The precision zone directly above the blade gives the user a better feel for the right rotation angle during fine adjustment work. The Wera Black Point tip provides a precise fit and enhanced corrosion protection.
- Kraftform micro screwdriver for slotted and Phillips screws
- The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
- With non-roll feature and free-turning cap
- The Wera Black Point tip provides a precise fit and enhanced corrosion protection
- Particularly indispensable for electronic technicians, opticians and precision engineers
Technical Specifications
| Kit Contents | 6 Pieces of 0.3x1.8, 0.4x2, 0.4x2.5, 0.5x3, PH00, PH0 Screwdrivers |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | - |
|---|
Technical Docs (1)
Alternatives for 2035/6A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
