Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No367 TORX 25Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M5436
Also Known As4013288004253, 05028012001
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
| 5+ | $13.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No367 TORX 25Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M5436
Also Known As4013288004253, 05028012001
Technical Datasheet
Torx Tip SizeT25
Torx Key TypeT25
Blade Length100mm
Overall Length205mm
Overall Length205mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
- Screwdriver for recessed TORX® screws
- Multi-component Kraftform handle for fast and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
Technical Specifications
Torx Tip Size
T25
Blade Length
100mm
Overall Length
205mm
SVHC
No SVHC (27-Jun-2024)
Torx Key Type
T25
Overall Length
205mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
