Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.280 |
| 3+ | $126.980 |
Price for:Each
Minimum: 1
Multiple: 1
$129.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No7460 ESD 0,3 NMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55Y4402
Product Range7400
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.3N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length155mm
Overall Length155mm
Product Range7400
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.3N-m
Drive Size - Imperial
0.25"
Overall Length
155mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
155mm
Product Range
7400
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

