
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $446.710 |
| 3+ | $438.950 |
Product Information
Product Overview
8100 SA 2 is a 42-piece Zyklop set in robust metal case: Zyklop ratchet with 1/4"drive. The 72 fine-pitched teeth enable a low return angle of only 5°. The ratchet head pivots freely and can be locked into any position by using the slide switch that is positioned on either side. It is even possible to work conveniently in very confined and difficult-to-access areas with enhanced hand clearance. The predefined locking positions at 0°, 15° und 90°, both to the right and left, ensure safe working without any slipping of the ratchet head. The ratchet can be used as a conventional screwdriver in the 0° position by attaching an adaptor and a bit. The flywheel design ensures rapid screwdriving. The rotation-symmetric construction of the Kraftform handle and the free-turning sleeve support rapid twisting. The outstanding design of the Kraftform handle fits perfectly into the hand preventing hand injuries such as blisters and calluses.
- Combines five different types of a ratchet in one
- Flywheel design and easy-to-grip free-turning sleeve for very high working speeds
- 42-piece set in a robust metal case
- Freely pivoting ratchet head
- Take it easy tool finder with color coding according to sizes
Technical Specifications
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Ratchet Handle
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
