Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 817 VDECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 35M2300 |
| Also Known As | 4013288104359, 05003990001 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.200 |
| 5+ | $34.600 |
Price for:Each
Minimum: 1
Multiple: 1
$35.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 817 VDECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 35M2300 |
| Also Known As | 4013288104359, 05003990001 |
| Technical Datasheet | |
| Length | 102mm |
| For Use With | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
High quality VDE handle exclusively for Wera VDE interchangeable blades. The handle/interchangeable blade system enables rapid exchange of the blades needed and thereby many diverse applications. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
- Kraftform Kompakt VDE Kraftform handle
- Exclusively for Wera VDE interchangeable blades
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Hexagonal anti-roll feature against rolling away
Technical Specifications
| Length | 102mm |
|---|---|
| Product Range | - |
| For Use With | - |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
