Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT VDE 62I PH0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M6600
Product RangeKraftform Kompakt Series
Also Known As4013288104113, 05003410001
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 5+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT VDE 62I PH0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M6600
Product RangeKraftform Kompakt Series
Also Known As4013288104113, 05003410001
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length154mm
Overall Length154mm
Product RangeKraftform Kompakt Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
- Kraftform Kompakt VDE interchangeable blade for cross recess screws, Phillips
- Insulated, individually tested as per IEC 60900
- 9 mm hex drive with lead-in chamfer
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
Technical Specifications
Tip Size 1
-
Blade Length
154mm
Product Range
Kraftform Kompakt Series
Tip Size 2
-
Overall Length
154mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
