
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | KRAFTFORM XXLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 81X1351 |
| Also Known As | 4013288139092, 05051010001 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $100.890 |
| 3+ | $99.200 |
| 6+ | $97.510 |
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | KRAFTFORM XXLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 81X1351 |
| Also Known As | 4013288139092, 05051010001 |
| Technical Datasheet | |
| Kit Contents | 12 Screwdrivers of 2 x 350PH, 355PZ, 932A, 160I VDE, 335 & 1 x 334, 1 x 247 & 2 Pcs of Racks |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
12-piece all-round screwdriver set. Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially with Lasertip: The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. “Take it easy” tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
- For every application the right tool
- Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
Applications
Maintenance & Repair
Technical Specifications
| Kit Contents | 12 Screwdrivers of 2 x 350PH, 355PZ, 932A, 160I VDE, 335 & 1 x 334, 1 x 247 & 2 Pcs of Racks |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
