Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No69521055Copy
Newark Part No.75AJ2346
Product RangeCleanSIGN Series
Your Part Number
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No69521055Copy
Newark Part No.75AJ2346
Product RangeCleanSIGN Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous
TonesContinuous
Lens Diameter77mm
IP / NEMA RatingIP67, IP69K
Connection TypeScrew Terminal
Sound Pressure Level (SPL)85dBA
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeCleanSIGN Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Continuous
Lens Diameter
77mm
Connection Type
Screw Terminal
Operating Temperature Min
-30°C
Product Range
CleanSIGN Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
Tones
Continuous
IP / NEMA Rating
IP67, IP69K
Sound Pressure Level (SPL)
85dBA
Operating Temperature Max
50°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
