Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No88523060Copy
Newark Part No.84AM6415
Product Range885 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $354.140 |
| 5+ | $343.200 |
| 10+ | $328.150 |
| 25+ | $313.040 |
| 50+ | $274.040 |
Price for:Each
Minimum: 1
Multiple: 1
$354.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No88523060Copy
Newark Part No.84AM6415
Product Range885 Series
Module Lens ColourGreen
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeRotating
Lens Diameter98mm
Product Range885 Series
IP / NEMA RatingIP65
Power Rating-
External Height151mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
98mm
IP / NEMA Rating
IP65
External Height
151mm
Operating Temperature Max
50°C
Supply Voltage VAC
230V
Visual Signal Type
Rotating
Product Range
885 Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
