Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No3F11-100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16M4626
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.510 |
| 5+ | $19.800 |
| 10+ | $19.080 |
| 25+ | $18.460 |
| 50+ | $17.850 |
| 100+ | $17.230 |
| 250+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$20.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3F11-100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16M4626
Technical Datasheet
Switching Temperature42°C
Reset Temperature34°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor Housing-
Contact Rating15A at 120VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 3F11-100 is a 2-pin close on temperature rise Bimetal Disc Thermostat with aluminum disc cup, SPST contact and 1/4-inch quick connect terminations. The 3F11 series thermostat comes with a loose ring and stainless steel mounting brackets.
- Automatic reset
- 34 to 42°C Temperature range
- 17°C Differential temperature
Applications
Sensing & Instrumentation, HVAC, Consumer Electronics
Technical Specifications
Switching Temperature
42°C
Contact Operation
Normally Open
Sensor Housing
-
Product Range
-
Reset Temperature
34°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
