Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No3L11-140Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16M4632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.710 |
Price for:Each
Minimum: 1
Multiple: 1
$17.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3L11-140Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16M4632
Technical Datasheet
Switching Temperature63°C
Reset Temperature57°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor Housing-
Contact Rating15A at 120VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 3L11-140 is a 2-pin open on temperature rise Bimetal Disc Thermostat with aluminum disc cup, SPST contact and 1/4-inch quick connect terminations. The 3L11 series thermostat comes with a loose ring and stainless steel mounting brackets.
- Automatic reset
- 57 to 63°C Temperature range
- 17°C Differential temperature
Applications
Sensing & Instrumentation, HVAC, Consumer Electronics
Technical Specifications
Switching Temperature
63°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
-
Reset Temperature
57°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
