Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No3L11-150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16M4633
Your Part Number
123 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.090 |
| 5+ | $13.230 |
| 10+ | $12.740 |
| 25+ | $11.560 |
| 50+ | $10.890 |
| 100+ | $9.950 |
| 250+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3L11-150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16M4633
Technical Datasheet
Switching Temperature68°C
Reset Temperature63°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 240VAC, 15A at 120VAC
Product Range-
SVHCTo Be Advised
Product Overview
3L11-150 is a 3L11 series 1/2" bimetal disc thermostat for appliance and HVAC. Agency approvals are UL Recognized File #E19279, CSA Certified File #LR19988, VDE Lic. 81669.
- Loose ring, stainless steel mounting brackets
- 1/4” quick connect terminations
- Automatic reset, aluminum disc cup
- Single pole, single throw, open on rise, 17°C differential, normally closed operation
- 125VA pilot duty
- 15A/10A at 120/240VAC contact rating
- Temperature range from 63 to 68°C/145 to 155°F
- Dimension is 1.23” length, 1.32” case width, .37” height
Technical Specifications
Switching Temperature
68°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
-
Reset Temperature
63°C
Sensor Terminals
Quick Connect
Contact Rating
10A at 240VAC, 15A at 120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
