Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No3L11-210Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16M4637
Also Known As786710503658
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.210 |
| 5+ | $17.840 |
| 10+ | $17.480 |
| 25+ | $17.120 |
| 50+ | $16.750 |
| 100+ | $16.390 |
| 250+ | $16.020 |
Price for:Each
Minimum: 1
Multiple: 1
$18.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3L11-210Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16M4637
Also Known As786710503658
Technical Datasheet
Switching Temperature102°C
Reset Temperature96°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor Housing-
Contact Rating15A at 120VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 3L11-210 is a 2-pin open on temperature rise Bimetal Disc Thermostat with aluminum disc cup, SPST contact and 1/4-inch quick connect terminations. The 3L11 series thermostat comes with a loose ring and stainless steel mounting brackets.
- Automatic reset
- 96 to 102°C Temperature range
- 17°C Differential temperature
Applications
Sensing & Instrumentation, HVAC, Consumer Electronics
Technical Specifications
Switching Temperature
102°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
-
Reset Temperature
96°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
