Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No50A55-743Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AC4114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $91.930 |
Price for:Each
Minimum: 10
Multiple: 10
$919.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No50A55-743Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AC4114
Technical Datasheet
Ignitor Voltage120V
StagesSingle
Operating Temperature Min-40°C
Operating Temperature Max80°C
Controller MountingSurface Mount Multipoise
Product Range-
SVHCTo Be Advised
Technical Specifications
Ignitor Voltage
120V
Operating Temperature Min
-40°C
Controller Mounting
Surface Mount Multipoise
SVHC
To Be Advised
Stages
Single
Operating Temperature Max
80°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
