Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No70-915Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60F2693
Product Range70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.260 |
| 5+ | $55.460 |
| 10+ | $52.640 |
| 25+ | $48.940 |
| 50+ | $44.940 |
| 100+ | $42.870 |
| 250+ | $41.770 |
Price for:Each
Minimum: 1
Multiple: 1
$58.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No70-915Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60F2693
Product Range70 Series
Technical Datasheet
Load Current Inductive50A
Relay MountingFlange
Operating Voltage24VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range70 Series
SVHCTo Be Advised
Product Overview
The 70-915 is a 1-pole flange-mount type-70 DC Power Contactor with silver alloy contacts and grounding coil wire SPNO terminals.
- Continuous duty-cycle
- Standard bracket
Applications
Industrial
Technical Specifications
Load Current Inductive
50A
Operating Voltage
24VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
70 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
