21.305.0657.0
Panel Mount Barrier Terminal Block, Eurostyle, 2 Row, 6 Positions, 22 AWG, 16 AWG, 8 mm, 10 A

| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 21.305.0657.0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 73T7906 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.100 |
| 25+ | $2.780 |
| 50+ | $2.460 |
| 100+ | $2.260 |
| 250+ | $2.120 |
| 500+ | $1.940 |
| 2500+ | $1.790 |
Product Information
| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 21.305.0657.0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 73T7906 |
| Technical Datasheet | |
| No. of Rows | 2 Row |
| No. of Positions | 6Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 16AWG |
| Pitch Spacing | 8mm |
| Rated Current | 10A |
| Rated Voltage | 250V |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 21.305.0657.0 is a 6-way 2-row type-4 E divisible Europa Terminal Strip with wire protection (glow wire), M2.5 screw connection, maximum 16AWG wire. This Europa terminal strip with nickel-plated brass clamping body, phosphor bronze protection, galvanized steel and passivated clamping screws, polyamide 6 insulating housing. It offers a great solution for mounting electrical connections on a flat surface. Europa strip is divisible and can accommodate a wide range of current and wire gauges. The clamping screws are secured against loosening and provide proven, reliable connections. The terminal strip is supplied with the clamping screws in the open position. It uses a material with higher flame resistance according to DIN60335-1. Terminals with wire protection DS are fitted with a wire protection guard inside the clamping body, which prevents damage to the connected wire. This part is captive in the insulating housing.
- 4.5mm Wire strip
Applications
Industrial
Technical Specifications
| No. of Rows | 2 Row |
|---|---|
| Wire Size AWG Min | 22AWG |
| Pitch Spacing | 8mm |
| Rated Voltage | 250V |
| SVHC | Lead (21-Jan-2025) |
| No. of Positions | 6Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Rated Current | 10A |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
