Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No21.305.0957.0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73T7908
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $4.430 |
| 25+ | $4.020 |
| 50+ | $3.760 |
| 100+ | $3.470 |
| 250+ | $3.160 |
| 500+ | $3.000 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No21.305.0957.0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73T7908
Technical Datasheet
No. of Rows2 Row
No. of Positions9Positions
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Pitch Spacing8mm
Rated Current10A
Rated Voltage250V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 21.305.0957.0 from Wieland Electric is a 9 pole, euro style Type 4 E DS terminal strip with wire protection GW (glow wire).
- Rated voltage of 400V and rated current of 17.5A
- Wire strip length is 4.5mm
- M2.5 screws
- UL recognized and CSA certified
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
250V
SVHC
Lead (21-Jan-2025)
No. of Positions
9Positions
Wire Size AWG Max
16AWG
Rated Current
10A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
