Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.195.0653.0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63R8398
Product Range8593
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.560 |
| 25+ | $4.140 |
| 50+ | $3.860 |
| 100+ | $3.560 |
| 250+ | $3.260 |
| 500+ | $3.090 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.195.0653.0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63R8398
Product Range8593
Technical Datasheet
Product Range8593
No. of Contacts6Contacts
Pitch Spacing3.5mm
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
8593
Pitch Spacing
3.5mm
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
