Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.350.4253.0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87F6786
Product Range8213 S/12 G OB Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 25+ | $2.990 |
| 100+ | $2.650 |
| 250+ | $2.400 |
| 500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.350.4253.0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87F6786
Product Range8213 S/12 G OB Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions12Positions
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range8213 S/12 G OB Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 25.350.4253.0
1 Product Found
Product Overview
The 25.350.4253.0 is a 12-pole 12A grey Terminal Block Pin Header with straight pin and wave soldering process. The 8213 S / 12 G OB has tin-plated CuZn contact with thermoplastic insulator.
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
12Positions
Rated Voltage
250V
Product Range
8213 S/12 G OB Series
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
