Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.904.5755.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11K4320
Product RangeWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.770 |
| 100+ | $18.580 |
| 250+ | $16.940 |
| 500+ | $14.960 |
Price for:Each
Minimum: 50
Multiple: 50
$1,038.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.904.5755.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11K4320
Product RangeWT Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 10AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Fuse Size Held-
Product RangeWT Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
WT Series
Wire Size AWG Min
22AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
6mm²
Rated Current
15A
Fuse Size Held
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
