Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No72.205.1053.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41B3558
Product Rangerevos POWER Series
Your Part Number
154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.370 |
| 20+ | $34.560 |
| 50+ | $32.730 |
| 100+ | $31.110 |
Price for:Each
Minimum: 1
Multiple: 1
$37.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No72.205.1053.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41B3558
Product Rangerevos POWER Series
Technical Datasheet
Product Rangerevos POWER Series
Heavy Duty Connector TypeInsert
No. of Contacts11Contacts
No. of Contacts10+PE Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max8AWG
Current Rating35A
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Product Overview
The 72.205.1053.0 is a 11-contact 2-row gray Female Insert with silver-plated copper alloy contacts. The POW BUS 4/6 DA D AG female insert features screw connection and 16 to 8AWG conductor cross section flexible wire. It is suitable for use with the revos BASIC 690V 10-size hoods and bases.
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
revos POWER Series
No. of Contacts
11Contacts
Rectangular Shell Size
10B
Heavy Duty Contact Type
Screw Socket
Current Rating
35A
Contact Material
Copper Alloy
SVHC
Lead
Heavy Duty Connector Type
Insert
No. of Contacts
10+PE Contacts
Gender
Receptacle
Wire Size AWG Max
8AWG
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
