Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No82.003.0110.0Copy
Newark Part No.47W1694
Product RangeCORES Series
Your Part Number
No Longer Available
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No82.003.0110.0Copy
Newark Part No.47W1694
Product RangeCORES Series
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels3Channels
Accuracy %0.1%
Output Accuracy-
Supply Voltage30VDC
No. of Channels3 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeCORES Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
3Channels
Output Accuracy
-
No. of Channels
3 Channel
Isolation Input
Isolated
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current, Voltage
Accuracy %
0.1%
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
CORES Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
